더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩211,015 |
제품 정보
제품 개요
LE-003UV is a loupe with magnification of 10x equipped with 8 ultra violet LEDs which reveals details invisible under white lights . It is Ø30mm lens smallest graduation point is 0.1millimeters. Loupes and magnifiers are designed for a variety of applications including machining, inspection, measurements, and so on. UV LED lights are used to examine conformal coatings, tiny cracks, dust and other particles on circuit boards, weld integrity, holograms, documents, gem identification and any type of materials that fluoresces under inspection.
- Overall length is 45mm
- Width is 45mm, height is 62mm
- 10x magnification, 8 number of ultra violet LEDs, 10000 hours life time of LEDs
- 30mm field of view, 395nm wavelength of UV, 30mm lens diameter
- 3 double lenses
- Features focus ring
- Lens and the scale are made of glass
메모
Do not look into the sun through the lens directly, to prevent the damage of eyes. Do not leave the magnifier lens exposed to sunlight directly, to prevent the ignition.
기술 사양
Loupe
Inspection, Machining, Measurement
-
No SVHC (25-Jun-2025)
-
10x
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서