더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩126,871 |
| 5+ | ₩117,968 |
제품 정보
제품 개요
The TEC305-12-KIT-UK is a lightweight professional Glue Gun Kit with HOTMELT 190°, UK mains plug. Unrivalled reliability, ease of use and exceptional adhesive melt rate for a glue gun of this size. High quality, self-regulating heaters control the glue gun temperature and is designed to provide years of trouble free service. Suitable for schools, colleges and out-workers where a safe, reliable glue gun is essential. Ideally suited to applications where small quantities of adhesive are required repetitively in product assembly, packaging and general use. Adjustable full-hand lever trigger for optimum comfort and metered shots. Narrow profile aids visibility, allowing molten glue to be placed with high accuracy.
- Reaches full operating temperature in just 5 minutes
- Glue output of over 750g (1-1/2lbs) per hour
- Fitted with eco efficient self regulating 20W (150W) heaters
- Illuminated ON/OFF switch
- Multifunctional detachable base stand includes a nozzle wrench
애플리케이션
Maintenance & Repair, Hobby & Education
목차
20 x Clear TECBOND 232-12-200, 1 x TEC MAT supplied in a plastic case.
기술 사양
240V
150W
UK Type G
12mm
-
No SVHC (21-Jan-2025)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서