더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩39,054 |
5+ | ₩37,024 |
10+ | ₩36,367 |
제품 정보
제품 개요
LM843-8432 is a LM843 Wi-Fi 802.11ac / Bluetooth® 5.0 2T2R combi USB module (MOD 802.11ac BT5.0 USB 2T2R IPEX TRAY). This Wi-Fi 802.11ac + Bluetooth® 5.0 (dual mode) combination SMT module offers a wide range of solutions and can support 2-stream 802.11ac with Multi-user MIMO (Multiple-Input, Multiple-Output) connections, while operating under enhanced power management. Released under BT5.0 the products hardware is compliant to Bluetooth® 5.0 and offers dual mode compatibility with; Classic; 2.1 / 3.0 / 3.0+HS using either BR/EDR radio’s and Low Energy [LE] connections under Bluetooth® 4.0, 4.1, 4.2 & 5.0 Classic and LE can operate multiple connections simultaneously using the USB 2.0 interface, onboard management for maximising throughput while multiple connections are open under Wi-Fi and/or Bluetooth®.
- 802.11ac standard + MIMO on 5G
- 2T2R, Wave-2 Compliant + (2x2 ) MU-MIMO, MIMO offers extended bandwidth for reception and throughput
- USB 2.0 maximum throughput 480Mbps (58.7MBps)
- ISM bands (2.4GHz or 5GHz), IEEE support: 802.11 a/ b/ g/ n/ ac/
- Cross standard connections, 802.11n connection and/or connected to 802.11a/b/g devices
- Theoretical maximum bandwidths (173.3Mbps using 20MHz, 400Mbps using 40MHz, 866.7Mbps using 80MHz)
- Bluetooth® 5.0 dual mode support for simultaneous connections over LE and BR/EDR
- Enhanced BT/Wi-Fi Coexistence Control to improve transmission quality in deferent profiles
- ETSI RF band
- L: 25mm x W:12mm x H:2mm +/- 0.2 tolerance dimension, -20°C to +60°C operating temperature
기술 사양
Bluetooth 5.0
3.465V
3Mbps
-85dBm
60°C
No SVHC (17-Dec-2015)
3.135V
-
Class 1
-20°C
LM843 Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서