더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩18,198 |
5+ | ₩16,602 |
10+ | ₩15,006 |
50+ | ₩14,437 |
100+ | ₩13,867 |
250+ | ₩13,599 |
제품 정보
제품 개요
LBEE5CJ1XK-687 is a Type 1XK shielded ultra small dual band Wi-Fi® 11a/b/g/n + Bluetooth® 5.2 Module. Type 1XK is a small and high performance module based on NXP IW416 combo chipset which supports Wi-Fi® 802.11a/b/g/n + Bluetooth® 5.2 BR/EDR/LE up to 150 Mbps PHY data rate on Wi-Fi® and 3Mbps PHY data rate on Bluetooth®. The WLAN section supports SDIO 3.0 interface. The Bluetooth® section supports high-speed 4-wire UART interface (optional support for SDIO) and PCM for audio data. The IW416 implements sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and Bluetooth® collaboration is optimized for maximum performance. Type 1XK module is packaged in an impressively small form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless system, gateway and more.
- 2.4GHz & 5GHz Wi-Fi® + Bluetooth® module
- Dimension is 9.1 x 8.3 x 1.3mm
- FCC/IC certified
기술 사양
CCK, DSSS, OFDM
-101dBm
5.5V
510mA
5GHz
2.7V
PCM, SDIO, UART
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서