25 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩15,607 |
제품 정보
제품 개요
142 series long life ERSADUR 3.2mm soldering tip. Ersa soldering tips with patented ERSADUR coating - designed for demanding industrial applications for long-term use. The protection against corrosion and oxidation ensures a long service life of the tip. Tip'n'Turn is the patented concept for combining soldering tip and heating element. The bayonet lock allows the soldering tip to be changed quickly even when hot, either with the aid of the Holder A 58 (0A58) holder or by hand. Ersa offers a variety of different shapes and sizes of soldering tips for different soldering applications. The barcode on each soldering tip allows quick and easy integration of the soldering tip into new or existing soldering programs in the Ersa TRACE Cockpit.
- Chisel-shaped tip
- Straight shape
기술 사양
3.2mm
ERSA i-CON Series Soldering & Desoldering Stations
No SVHC (25-Jun-2025)
Chisel
Ersadur 142 Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서