3 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,111,493 |
제품 정보
제품 개요
The WAVE LED ESD 5 DIOPTER is an ESDsafe Industrial LED Magnifier with 3D feature. It is especially made for the electronics industry where electrostatic discharges can prove fatal for electronic components. It is designed to drain away static charges as they occur in a controlled manner. It offers shadow-free magnification with light coming from both sides, as well as three-dimensional magnification with light coming from the left or right. The 3D feature is especially welcome when working with circuit boards and similar delicate objects. The flexibility of the joint between lamp head and arm makes exact positioning easy.
- Spring balanced arm
- Standard with table clamp
- Equipped with two 6W LED modules
- LED has an incredibly long life span
- 50000hrs LED life
애플리케이션
Industrial, Lighting, LED Lighting
기술 사양
Bench/Desktop
-
-
No SVHC (17-Jan-2023)
1050mm
5 Dioptre
EU, UK
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Norway
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서