입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩54,561 |
10+ | ₩54,401 |
50+ | ₩53,579 |
150+ | ₩51,135 |
450+ | ₩44,166 |
제품 정보
제품 개요
Han-Eco® B is a new series of high-performance plastic hoods and housings, which are suitable for both indoor and outdoor applications. The range complies with standards IEC 61948 and EN 45545-2, offers IP66 protection and substantial weight savings compared to traditional metal housings. With Han-Eco® B, you also have the ability to rear mount inserts. Instead of installing cables through the bulkhead mounted housing, pre-assembled inserts can be directly snapped into the housing from the rear. Both monobloc and modular inserts can be used with the Han-Eco® B, giving you an unparalleled choice of data, signal and power options.
- For use with 9-17mm diameter cables
애플리케이션
Data / Computing, Industrial, Power Management, Signal Processing, Telecommunications
기술 사양
Hood, Top Entry
1 Lever
Harting Han-Eco B Series Inserts & Modules
No SVHC (17-Dec-2015)
Nylon (Polyamide), Fibreglass Reinforced
10B
Han-Eco B
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서