제품 정보
NBPDANN100PGUNV의 대체 제품
3개 제품을 찾았습니다.
제품 개요
The NBP series uncompensated/unamplified low Pressure Sensor designed for a simple, basic performance, mV output, unamplified, uncompensated, high quality, infinite resolution solution. These unamplified and uncompensated sensors offer infinite resolution of the pressure signal. The NBP series is often ideal for those customers who want to do their own compensation, calibration and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. The NBP series measures absolute or gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NBP series sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases and for non-corrosive, non-ionic liquids.
- Durable
 - Excels in tough environments with dry and wetted media
 - Choose options to best fit the application
 - Robust
 
애플리케이션
Sensing & Instrumentation, Medical, Industrial, Commercial
기술 사양
Gauge
100psi
12VDC
4Pins
± 0.25%
Through Hole
Dry Air, Gas
125°C
MIL-STD-202G
0psi
1.5VDC
DIP
Ratiometric Analogue
Single Axial Barbed
-
-40°C
NBP Series
No SVHC (07-Jul-2017)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서