제품 정보
IFX91041EJV50XUMA1의 대체 제품
1개 제품을 찾았습니다.
제품 개요
The IFX91041EJ V50 is a DC/DC step-down Voltage Regulator provide all active functions for a step-down (buck) switching voltage regulator, capable of driving up to 1.8A load current with excellent line and load regulation. It is suited for use in industrial applications featuring protection functions such as current limitation and overtemperature shutdown. It comes with a fixed output voltage. The switching frequency of 370kHz allows to use small and inexpensive passive components. The IFX91041 features an enable function reducing the shut-down current consumption to <lt/>2uA. The voltage mode regulation scheme of this device provides a stable regulation loop maintained by small external compensation components. Besides the feed forward control path offers an excellent line transient rejection. The integrated soft-start feature limits the current peak as well as voltage overshot at start-up.
- Integrated power transistor
- PWM regulation with feed forward
- Synchronization input
- Soft-start function
- Input undervoltage lockout
- Green product
애플리케이션
Automotive, Industrial, Power Management
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Fixed
Buck (Step Down)
45V
1.8A
8Pins
5V
-
370kHz
-40°C
-
-
SOIC
370kHz
1Outputs
4.75V
1.8A
SOIC
Surface Mount
5V
-
-
125°C
-
No SVHC (08-Jul-2021)
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서