제품 정보
제품 개요
The IRF7811AVPBF is a HEXFET® single N-channel Power MOSFET designed for vapour phase, infrared, convection or wave soldering techniques. This new device employs advanced HEXFET® power MOSFET technology to achieve an unprecedented balance of ON-resistance and gate charge. The reduced conduction and switching losses make it ideal for high efficiency DC-to-DC converters that power the latest generation of microprocessors. The IRF7811AV has been optimized for all parameters that are critical in synchronous buck converters including RDS (ON), gate charge and CdV/dt-induced turn-ON immunity. It offers an extremely low combination of Qsw and RDS (ON) for reduced losses in both control and synchronous FET applications. Power dissipation of greater than 2W is possible in a typical PCB mount application.
- Low conduction losses
- Low switching losses
- 100% Rg tested
- Fast switching
애플리케이션
Power Management
기술 사양
N Channel
10.8A
SOIC
4.5V
2.5W
150°C
-
30V
0.014ohm
Surface Mount
3V
8Pins
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서