수량 | 가격 |
---|---|
1+ | ₩251,222 |
10+ | ₩216,902 |
25+ | ₩209,126 |
50+ | ₩207,560 |
제품 정보
제품 개요
The CA3101E20-23PB from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent cable mount receptacle with 2 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing’s against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
- Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
- Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin contacts with silver plating
애플리케이션
Commercial, Industrial
기술 사양
CA Series
Cable Mount Receptacle
Solder Pin
20-23
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
2Contacts
Reverse Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서