수량 | 가격 |
---|---|
1+ | ₩82,413 |
제품 정보
제품 개요
The KPSE06P10-6S from ITT Cannon is KPSE series, MIL-DTL-26482 series I equivalent straight plug with 6 contacts. The KPSE series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPSE series high performance crimp connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
- Bayonet coupling assures fast and reliable mating/unmating
- Environmentally sealed, IP68 rated
- Operating temperature range from -55°C to +125°C
- 500 mating cycles
- 200m/s² at 10Hz to 2000Hz vibration
- Insulation resistance is 5000Mohm at 25°C
- Resilient polychloroprene (neoprene) insulator and grommet
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
애플리케이션
Industrial, Commercial
기술 사양
KPS Series
Straight Plug
Crimp Socket
10-6
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed, Potting Cup
MIL-DTL-26482 Series I
6Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서