수량 | 가격 |
---|---|
1+ | ₩69,714 |
10+ | ₩56,643 |
25+ | ₩47,705 |
50+ | ₩45,078 |
제품 정보
제품 개요
The MS3102R22-8S from ITT Cannon is MIL-DTL-5015 series box mount receptacle with 2 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder socket contacts with silver plating
애플리케이션
Aerospace, Defence, Military, Industrial
기술 사양
MIL-DTL-5015 Series
Solder Socket
22-8
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed, Lightweight
Box Mount Receptacle
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서