제품 정보
제품 개요
The Automotive Grade X series (FT-CAP) MLCC in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMET’s standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs– flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology mitigates flex cracks which can result in low IR or short circuit failures. These flexrobust devices offer up to 5mm of flex-bend capability and exhibit a predictable change in capacitance with respect to time and voltage. Capacitance change with reference to ambient temperature is limited to ±15% from −55°C to +125°C.
- AEC-Q200 automotive qualified
- Up to 5 mm flex-bend capability
- Operating temperature range from −55°C to +125°C
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
- DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200 and 250 V
- Capacitance offerings ranging from 180 pF to 22 μF
- High capacitance flex mitigation
- Non-polar device, minimizing installation concerns
기술 사양
4.7µF
1206 [3216 Metric]
X7R
3.2mm
Flexible Termination
125°C
MSL 1 - Unlimited
16V
± 10%
Flexible Termination (FT-CAP) Series
1.6mm
-55°C
AEC-Q200
No SVHC (25-Jun-2025)
C1206X475K4RACAUTO의 대체 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Mexico
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서