제품 정보
E3631A의 대체 제품
3개 제품을 찾았습니다.
제품 개요
The triple output, 80W DC power supply is clean and reliable designed to meet the requirements of the most demanding applications in R&D design verifications, production testing, and QA verifications; and combines convenient bench top capabilities with flexible system features in a compact, multi-output package.
- 80W output
- Low noise and excellent regulation
- GPIB and RS-232 standard
- Save and recall functions
애플리케이션
Test & Measurement, Power Management
목차
A BenchVue software license (BV0003B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences. Users guide, product reference CD and power cord
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
Programmable
-25V
0A
80W
253VAC
E363xA Series
No SVHC (16-Jul-2019)
3 Output
25V
5A
103.5VAC
3 Years
EU, UK
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서