더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩10,775 |
10+ | ₩8,321 |
50+ | ₩7,217 |
100+ | ₩7,000 |
250+ | ₩6,419 |
500+ | ₩6,157 |
1000+ | ₩6,099 |
제품 정보
제품 개요
The MAX490ECPA+ is a ±15KV ESD protected, low power RS485/RS422 transceiver in 8 pin DIP package. This device is used as a low power transceiver for RS485 and RS422 communications in harsh environments. The driver output and receiver input is protected against ±15KV electro static discharge (ESD) shocks without latch-up. The slew rate is not limited allowing it to transmit up to 2.5Mbps. The driver is short circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state. It features fail-safe circuitry which has a logic high receiver output when the receiver input is open.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Designed for full duplex communication
- Quiescent current is 300μA
- Allows up to 32 transceivers on the bus
애플리케이션
Communications & Networking, Industrial
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
RS422 / RS485 Transceiver
1
2.5Mbps
5.25V
8Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
4.75V
DIP
32
Open
70°C
-
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서