제품 정보
제품 개요
The MPLAB ICD 4 In-Circuit Debugger (DV164045) is Microchip’s fastest and most cost-effective debugging and programming tool for Microchip PIC® Microcontrollers (MCUs) and dsPIC® Digital Signal Controllers (DSCs). It debugs and programs with the powerful and easy-to-use graphical user interface of MPLAB X Integrated Development Environment (IDE). The MPLAB ICD 4 is connected to your PC through a high-speed USB 3.0-compatible interface and is connected to the target with an RJ-11 connector. The MPLAB ICD 4 also works with JTAG interfaces.The debugger system executes code like an actual device because it uses a device with built-in emulation circuitry instead of a special debugger chip. All available features of a given device are accessible interactively and can be set and modified by the MPLAB X IDE interface.
- Connects to computer via high-speed USB 2.0 (480 Mbits/s) cable
- Comes with a standard Microchip debugging connector (RJ-11) and has the option to use JTAG
- Programs devices using MPLAB X IDE or MPLAB IPE
- Supports multiple breakpoints, stopwatch, and source code file debugging
- Debugs your application on your own hardware in real time
- Sets breakpoints based on internal events
- Monitors internal file registers
- Debugs at full speed
- Configures pin drivers
- Field-upgradeable through an MPLAB X IDE firmware download
- Adds new device support and features by installing the latest version of MPLAB X IDE (available as a free download at www.microchip.com/mplabx)
- Includes a test module that can test all communications
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
In-Circuit Debugger
PIC, dsPIC
MPLAB ICD 4 In-Circuit Debugger, USB Mini-B Cable, MPLAB ICD Test Interface Module, Warranty Card
-
dsPIC30F, dsPIC33EP/FJ, PIC12F/L, PIC16F/LF, PIC18F/LF, PIC24EP/F/FJ/HJ, PIC32MM/MX/MZ
PIC12, PIC16, PIC18, PIC24, PIC32, dsPIC30, dsPIC33
Full-Speed Real-Time Emulation, Ruggedized Interface, Std Connectivity-JTAG, Portable/USB-Powered
No SVHC (15-Jan-2018)
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서