입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩23,741 |
5+ | ₩23,267 |
제품 정보
제품 개요
EERAM 3.3V click static RAM (SRAM) memory click board™. It has a backup non-volatile memory array used to store the data from the SRAM array. Since the SRAM is not able to maintain its content after the power loss, the non-volatile EEPROM backup can be a very handy addition that can be used to preserve the data even after the power loss event. This is a very useful feature when working with critical or sensitive applications. The memory backup procedure can be executed both automatically and manually. It provides an additional RAM memory for a wide range of embedded applications especially useful if retaining of the working parameters is required upon the power failure or power off cycle.
- I2C interface
기술 사양
EERAM 3.3V Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
기술 문서 (1)
법률 및 환경
RoHS
RoHS
제품 준수 증명서