페이지 인쇄
이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.
더 이상 제조되지 않음
제품 정보
제조업체MIKROELEKTRONIKA
제조업체 부품 번호MIKROE-2799
주문 코드2858055
기술 데이터 시트
Accessory TypeQi Receiver Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
제품 개요
Qi receiver click board™ is based on the P9025AC 5W Qi wireless power receiver integrated circuit with the advanced Foreign Object Detection (FOD) feature from IDT. The click utilizes the principles of the inductive coupling for the purpose of wireless power transfer. Recently the WPS Qi wireless power transfer standard is becoming widely used for example wireless charging of the batteries on many Qi wireless power charging compliant devices. It is well suited for a wide range of applications including cell phones, tablets, PC peripherals, medical devices, small hand-held devices, in robotics and embedded electronics.
- GPIO and I2C interface
- 3.3V/5V input voltage
기술 사양
Accessory Type
Qi Receiver Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
기술 문서 (1)
법률 및 환경
관세 번호:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 준수:예
RoHS
RoHS 프탈레이트 준수:예
RoHS
SVHC:No SVHC (14-Jun-2023)
제품 준수 증명서 다운로드
제품 준수 증명서
무게(kg):.03