입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩75,411 |
제품 정보
제품 개요
Wi-Fi NINA click is a powerful standalone Wi-Fi module equipped with NINA-W132 module from u-blox that can be easily configured with the u-blox s-centre software using AT commands. Wi-Fi NINA click offers a complete Wi-Fi stack easy to use and provides a simple way to build secure IoT applications. This Wi-Fi module integrates a powerful dual 32bit MCU and a radio for wireless communication. It comes with preprogramed application software that supports 802.11b/g/n in the 2.4GHz ISM band. Wi-Fi NINA click also features an RGB diode which is used to display the connection status of the device. These features make this click a perfect and secure IoT solution.
기술 사양
WiFi NINA Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
기술 문서 (1)
법률 및 환경
RoHS
RoHS
제품 준수 증명서