입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩67,709 |
제품 정보
제품 개요
Oximeter Click board™ versatile photometric Click board™ perfectly suited for measuring the blood oxygen saturation. It employs ADPD105 a highly configurable photometric front end (AFE) device. Almost all parameters of the IC are user-configurable allowing this AFE IC to be used on a wide range of various photometric applications. It utilizes two LEDs (red and infrared) and one photodiode (PD) sensing element, making it is possible to get very accurate and reliable oximetry readings. It can be used for development of oximetry algorithms, heart rate measurement applications and ambient light applications. Offering expandability with external LED and PD elements this Click board™ can be used in virtually any photometric application.
- 3.3V input voltage
- I2C interface
기술 사양
Oximeter Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
기술 문서 (1)
법률 및 환경
RoHS
RoHS
제품 준수 증명서