여기에 관심 품목 등록
수량 | 가격 |
---|---|
1+ | ₩87,892 |
제품 정보
제품 개요
MIKROE-6409 is a GNSS 21 Click compact add-on board designed for precise and reliable satellite-based positioning. This board features the PNT-SG3FS, a GNSS module from Lantronix, featuring the Teseo III GNSS receiver from STMicroelectronics. This board supports multi-constellation tracking with up to 32 satellites across GPS, GLONASS, Galileo, BeiDou, QZSS, and SBAS systems, and includes features like Assisted GNSS, Differential GPS, and onboard 16Mb flash for data logging, geofencing, and firmware updates. With high sensitivity of -163dBm, 1.5m CEP accuracy, and sub-decimeter precision when used with RTK/PPP algorithms, it ensures fast and stable performance in demanding environments. Thanks to the Click Snap feature, size, weight, and power consumption can be reduced for final-phase prototyping. Ideal for applications such as geolocation, fleet tracking, mapping, and any system requiring high-accuracy GNSS data. GNSS 21 Click is fully compatible with the mikroBUS™ socket.
- UART and I2C communication interfaces
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V, external
기술 사양
GNSS 21 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
RoHS
RoHS
제품 준수 증명서