여기에 관심 품목 등록
수량 | 가격 |
---|---|
1+ | ₩57,625 |
제품 정보
제품 개요
MIKROE-6535 is a GNSS 25 Click compact add-on board that is designed for accurate and reliable location tracking in embedded applications. It is based on the RYS3520, a multi-GNSS module from REYAX, known for its high sensitivity and performance. The board supports multiple satellite systems, including GPS, GLONASS, Galileo, BeiDou, and QZSS, and operates over several frequency bands to ensure compatibility and precision. It features SBAS support, a 12 multi-tone interference canceller, enhanced SAW filter, LNA, TCXO, and UART communication with a default baud rate of 115200bps. Thanks to the Click Snap feature, size, weight, and power consumption can be reduced for final-phase prototyping. The board also includes a PPS LED indicator, a u.Fl antenna connector, and test points for RF integration. GNSS 25 Click is ideal for automotive navigation, drones, asset tracking, wearable devices, and other systems requiring stable and precise global positioning.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V
기술 사양
GNSS 25 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
RoHS
RoHS
제품 준수 증명서