더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩51,183 |
제품 정보
제품 개요
MIKROE-6584 is a BGM113 Click compact add-on board that provides Bluetooth low energy connectivity for embedded applications, offering a complete solution for wireless communication and secure data exchange. It is based on BGM113A256V21 wireless Gecko Bluetooth module, which integrates radio, on-board Bluetooth stack, and GATT-based profiles while also being capable of hosting end-user applications. Powered by 32-bit ARM Cortex-M4 core running at 38.4MHz with 256kB of flash memory and 32kB of RAM, the module delivers efficient performance, while its integrated antenna ensures robust 2.4GHz communication with TX power of up to +3dBm and RX sensitivity down to -92dBm, achieving ranges up to 50m. It is ideal for IoT sensors, health and wellness devices, industrial and building automation, commercial and retail systems, and smart accessories for smartphones, tablets, and PCs. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting mikroBUS™ standard.
- UART interface
- Click board size S is 28.6 x 25.4mm
- Input voltage is 3.3V
기술 사양
BGM113 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
RoHS
제품 준수 증명서