3 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩50,421 |
제품 정보
제품 개요
MIKROE-6618 is a NINA-B416 Click compact add-on board that provides secure, long-range Bluetooth 5.1 Low Energy and NFC tag functionality for embedded applications. It is based on the NINA-B416 module from u-blox. The onboard module supports u-connectXpress software, allowing easy configuration via AT commands over UART, with full support for Bluetooth LE Serial Port Service, GATT client/server, beacons, NFC tag operation, and simultaneous peripheral and central roles. It features secure boot, internal PCB antenna, u.Fl NFC antenna connector, output power up to +11dBm, sensitivity of -95dBm, and maximum Bluetooth ranges up to 1400 meters. This Click board™ is ideal for smart buildings, smart cities, industrial automation, sensor networks, and asset tracking applications where secure and extended Bluetooth communication with NFC tag capability is required. NINA-B416 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V
기술 사양
NINA-B416 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
RoHS
RoHS
제품 준수 증명서