10,879 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
10+ | ₩353 |
25+ | ₩331 |
50+ | ₩315 |
100+ | ₩300 |
250+ | ₩281 |
500+ | ₩268 |
1000+ | ₩255 |
2500+ | ₩239 |
제품 정보
제품 개요
The 8579-0-15-15-11-27-10-0 is a Pin Receptacle with 30μinch gold plated beryllium copper alloy contacts. Shell made of brass alloy (UNS C36000) as per ASTM B 16 standards. It accepts 0.015 to 0.020-inch diameter leads. The basic component used for making electrical connections in a wide array of electronic equipment is the pin receptacle. The pin receptacle provides a highly reliable, low resistance electrical path to terminate the pins of a device or discrete wires to a PCB or other mating apparatus such as cables, modules or other pins and wires. Pin receptacle can be utilized as discrete connectors for the plugging and unplugging of components on PC boards.
- Precision machined brass shell
- Beryllium copper multi-finger spring contact
애플리케이션
Industrial
기술 사양
PCB Socket
8579
Beryllium Copper
-
-
Gold Plated Contacts
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서