입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩523 |
10+ | ₩413 |
100+ | ₩375 |
500+ | ₩358 |
1000+ | ₩340 |
2000+ | ₩321 |
제품 정보
제품 개요
The VersaKrimp 19323 series Ring Tongue Terminal designed for crimps up to 600 MCM without needing special orientation in the crimp tooling. The VersaKrimp brazed-seam terminal barrels simply can not split, remaining terminated under conditions of stress or wire pull. VersaKrimp terminals can be crimped from any direction. The VersaKrimp terminal is tin-plated overall to reduce the potential for corrosion in harsh environments. Constructed with high-quality, oxygen-free copper, the conductivity is excellent and yields very low resistance across the interface and termination. A funnel-barrel entry terminal design facilitates easy and fast wire insertions.
애플리케이션
Industrial, HVAC, Automation & Process Control
기술 사양
M8
-
VersaKrimp 19323
Uninsulated
5/16"
2.5mm²
-
No SVHC (21-Jan-2025)
기술 문서 (2)
19323-0011의 대체 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서