입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩71,599 |
제품 정보
제품 개요
EVKT-LT-KNOB is an accessory plastic knob equipped with a cylinder magnet. It is designed to fit all TBMA-LT evaluation boards. The MACOM evaluation kit connects the TBMA-LT evaluation boards to a PC, while the MACOM GUI displays rotational motion. The magnet is diametrically magnetized to produce the correct input signal for MPS’s MagAlpha family of sensors. The EVKT-LT-KNOB is designed to work with TBMAxxx-Q-LT-xxx sensor evaluation boards to quickly and easily test MagAlpha sensors under real conditions. Simply choose the desired MagAlpha sensor, then order the sensor's EVKT along with the EVKT-LT-KNOB.
- Magnetic knob for TBMA-LT evaluation boards
- Easy mounting
- Quick evaluation
- End-of-shaft magnet
- 80mT at the sensitive point
- 45° spaced markings
메모
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
기술 사양
Magnetic Knob
-
TBMA-LT Evaluation Boards
No SVHC (19-Jan-2021)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서