제품 정보
제품 개요
The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
- Large capacity and small size in a multilayer structure
- Capacitance value ranging from 0.1pF to 220μF
- Tin plated external electrodes, excellent solderability
- Provides good high frequency characteristics
- Excellent pulse response
- High reliability
- Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
- Rated voltage of 2.5VDC to 3.15KVDC
- Temperature characteristics are classified according to JIS and EIA standard
- Operating temperature changes according to TCR values
애플리케이션
Consumer Electronics, Portable Devices, Power Management, Industrial, Medical
기술 사양
10µF
0603 [1608 Metric]
X6S
1.6mm
Wraparound
105°C
MSL 1 - Unlimited
16V
± 20%
GRM Series
0.85mm
-55°C
-
No SVHC (21-Jan-2025)
기술 문서 (1)
GRM188C81C106MA73D의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서