제품 정보
제품 개요
The HEF4067BP is a 16-channel Analogue Multiplexer or Demultiplexer with four address inputs and an active low enable input, sixteen independent inputs/outputs and a common input/output (Z). The device contains sixteen bi-directional analogue switches, each with one side connected to an independent input/output and the other side connected to the common input/output. With E low, one of the sixteen switches is selected by A0 to A3. All unselected switches are in the high-impedance OFF-state. With E high all switches are in the high-impedance OFF-state, independent of A0 to A3. The analogue inputs/outputs can swing between VDD as a positive limit and VSS as a negative limit. VDD to VSS may not exceed 15V.
- Fully static operation
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
애플리케이션
Industrial, Signal Processing
기술 사양
HEF4067
16Outputs
DIP
4.5V
HEF4000
-40°C
-
-
Demultiplexer, Multiplexer
DIP
24Pins
15.5V
4067
70°C
-
To Be Advised
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서