HEF4541BP의 대체 제품
1개 제품을 찾았습니다.
제품 개요
The HEF4541BP is a Programmable Timer with a 16-stage binary counter, an integrated oscillator to be used with external timing components, an automatic power-on reset and output control logic. The frequency of the oscillator is determined by the external components RTC and CTC within the frequency range 1Hz to 100kHz. This oscillator may be replaced by an external clock signal at input RS, the timer advances on the positive-going transition of RS. A low on the auto reset input (AR) and a low on the master reset input (MR) enables the Internal power-ON reset. A high level at input MR resets the counter independent on all other inputs. Resetting disables the oscillator to provide no active power dissipation.
- Fully static operation
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
애플리케이션
Clock & Timing, Signal Processing
기술 사양
100kHz
15V
14Pins
70°C
-
5V
DIP
-40°C
-
To Be Advised
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서