입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩11,867,395 |
제품 정보
제품 개요
The PXIe-4154 is a specialized programmable power supply for battery simulation. It is designed to simulate a lithium-ion battery cell’s transient speed, output resistance, and 2-quadrant operation (source/sink). Critical to many RF and wireless applications, the simulator’s fast transient response time allows it to rapidly respond to changes in load current with minimal voltage dip, which makes the PXIe-4154 ideal for powering devices under test (DUTs) such as RF power amplifiers, cellular handsets, and a variety of other mobile devices. To model the behaviour of a battery more accurately, you can use the on-board programmable output resistance to simulate a battery’s internal resistance. For quiescent and standby current measurements, the PXIe-4154 features integrated current measurement.
기술 사양
PXI Programmable Power Supply
PXIe-4154
NI Test Equipments
No SVHC (08-Jul-2021)
기술 문서 (1)
781155-01의 대체 제품
2개 제품을 찾았습니다.
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서