입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩4,862,565 |
제품 정보
제품 개요
The sbRIO-9234 can measure signals from integrated electronic piezoelectric (IEPE) and non-IEPE sensors such as accelerometers, tachometers, and proximity probes. The sbRIO-9234 is also compatible with smart TEDS sensors. The sbRIO-9234 delivers a wide dynamic range and incorporates software-selectable AC/DC coupling and IEPE signal conditioning. The input channels simultaneously measure signals. Each channel also has built-in anti-aliasing filters that automatically adjust to your sample rate. When used with NI software, this module provides processing functionality for condition monitoring such as frequency analysis and order tracking. Non-enclosed modules are designed for OEM applications.
기술 사양
C Series Sound and Vibration Input Module
24bit
AC/DC
4Channels
NI CompactDAQ & CompactRIO Systems
To Be Advised
51.2kSPS
-
0.5Hz
-
sbRIO-9234
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서