더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩14,790,196 |
제품 정보
제품 개요
The PXIe-4139 is a high-precision, system source measure unit (SMU) that features 4-quadrant operation and sources up to 40 W of DC power. This module features analogue-to-digital converters that help you perform high-precision measurements with a current resolution of 100 fA or high-speed acquisitions up to 1.8 MS/s. The module can maximize stability and measurement accuracy with SourceAdapt technology, which you can use to tune the transient response to match the characteristics of any load. You can use the PXIe-4139 for applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers.
기술 사양
Lead (21-Jan-2025)
기술 문서 (1)
782856-02의 대체 제품
1개 제품을 찾았습니다.
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서