입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩743,061 |
제품 정보
제품 개요
777878-01 is a TB-2605 PXI module isothermal terminal block that consists of a printed circuit board with screw terminals. The terminal block connects directly to the front panel I/O connector of the NI 2501 or NI 2503. The terminal block can easily accommodate thermocouples, resistance temperature detectors (RTDs), thermistors, and voltage signals. The TB-2605 features an isothermal construction to minimize the temperature gradients across the screw terminals and a high-accuracy thermistor cold-junction temperature sensor for measuring with thermocouples. Enclosures keep out air currents to maintain an isothermal environment for the screw terminals and the cold-junction sensor.
- Screw terminal
기술 사양
Terminal Block
TB-2605
NI 2501 & NI 2503 PXI Switch Cards
To Be Advised
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서