페이지 인쇄
이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.
더 이상 제조되지 않음
제품 정보
제조업체NKK SWITCHES
제조업체 부품 번호CWSC21JCACS
주문 코드1230626
Product RangeCWSC
기술 데이터 시트
Switch OperationOn-None-Off
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourTransparent
Product RangeCWSC
Contact Current AC Max9A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect, Solder
제품 개요
The CWSC series LED Miniature Power Rocker Switch has 9 or 6A electrical capacity in compact body. It has full-face, bright LED illumination with choice of red, green and amber for visible status indication. Single-break, snap-acting contact mechanism gives smooth actuation and audible feedback.
- Interior shield prevents contamination of the rocker by carbon from arcing
- Front panel and snap-in mounting
- Quick-make, quick-break characteristic limits arcing and prolongs electrical life
- Stable stationary contact construction for high reliability
- Offset terminal alignment gives outstanding insulation resistance and dielectric strength
- Solder lug/0.11" quick connect terminals can be used with connectors
- 30000 Operations minimum mechanical life
- 10000 Operations minimum electrical life
애플리케이션
Industrial
기술 사양
Switch Operation
On-None-Off
Illumination
Illuminated
Actuator / Cap Colour
Transparent
Contact Current AC Max
9A
Contact Current DC Max
-
Panel Cutout Height
19mm
Panel Cutout Diameter
-
SVHC
Cadmium (27-Jun-2018)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
CWSC
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Quick Connect, Solder
법률 및 환경
원산지:
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
관세 번호:85365011
RoHS 준수:Y-Ex
RoHS
RoHS 프탈레이트 준수:추후 공고함
SVHC:Cadmium (27-Jun-2018)
제품 준수 증명서 다운로드
제품 준수 증명서
무게(kg):.004