페이지 인쇄
이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.
더 이상 제조되지 않음
제품 정보
제조업체NOSHOK
제조업체 부품 번호200L-3-2-3/15-113
주문 코드4309037
Product Range200 Series
기술 데이터 시트
Pressure Type-
Pressure Port Type1/4" MNPT
Pressure Fitting Style1/4" MNPT
Operating Pressure Min3psi
Operating Pressure Max15psi
Contact ConfigurationSPDT
Sensor MountingStud
Switching Voltage Max250VAC
Electrical Connection3 Pin Male Connector
Switching Current Max5A
Pressure Port Size1/4"
Transducer Connection / Termination3 Pin Male Weatherpack Shroud Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range200 Series
SVHCTo Be Advised
제품 개요
200L-3-2-3/15-113 is a 200 low pressure series mechanical compact SPDT pressure switch. Ideal for applications including HVAC, hydraulics & pneumatics, injection moulding machines, Tank monitoring, railroad equipment and stamping & forming presses.
- SPDT snap-action switch with solid silver contacts
- 1/4" NPT male connection
- Pressure range from 3psig to 15psig (350psig)
- Weatherpack shroud, 3-pin male
- Standard brass with NBR diaphragm wetted parts
- CE compliant to suppress RFI, EMI and ESD
- Service life <gt/>1,000,000 load cycles
- Ambient Temperature range from -4 °F to 176 °F (-20 °C to 80 °C)
- Zinc-nickel plated steel housing
기술 사양
Pressure Type
-
Pressure Fitting Style
1/4" MNPT
Operating Pressure Max
15psi
Sensor Mounting
Stud
Electrical Connection
3 Pin Male Connector
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
200 Series
Pressure Port Type
1/4" MNPT
Operating Pressure Min
3psi
Contact Configuration
SPDT
Switching Voltage Max
250VAC
Switching Current Max
5A
Transducer Connection / Termination
3 Pin Male Weatherpack Shroud Connector
Deadband Max
-
Operating Temperature Max
80°C
SVHC
To Be Advised
법률 및 환경
원산지:
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
관세 번호:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 준수:예
RoHS
RoHS 프탈레이트 준수:예
RoHS
SVHC:To Be Advised
제품 준수 증명서 다운로드
제품 준수 증명서
무게(kg):.000001