제품 정보
제품 개요
OM-DVCV is a AC current and voltage data logger with display. It is self-contained, precision instrument for recording AC current and AC voltage. The OM-DVCV can record voltage up to 600VAC and current up to 300A AC. The OM-DVCV records true RMS AC current and AC voltage. It measures RMS signals up to the 21st harmonic at 60Hz. The OM-DVCV can store up to 21,672 points when recording both voltage and current. It can store up to 43,344 samples when recording only voltage or only current. Ideal for MRO studies, industrial processes, troubleshooting and electrical problems.
- Text display: real time measurements, logging summary, sample rate, memory used and memory left
- Graph display: shows measurement trends with scrolling feature
- Visual over and under alarm indicators
- USB connection
- Compatible with Windows® XP, Vista, 7, 8 and 10 (32bit and 64bit)
목차
AC current and voltage data logger with display, Operator’s manual and Windows software on CD ROM, 3 “AA” batteries, Set of AC voltage and current probes, 1.8m (6') USB interface cable.
기술 사양
AC Voltage & Current
Current, Voltage
USB
-
1 Channel
21672 Samples
LED
No SVHC (17-Jan-2022)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서