페이지 인쇄
이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.
![PANASONIC ERJUP6J470V SMD Chip Resistor, 47 ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film](https://kr.element14.com/productimages/standard/en_GB/2145283-40.jpg)
제조업체PANASONIC
제조업체 부품 번호ERJUP6J470V복사
제조업체 표준 리드 타임28주
주문 코드3598274
Product RangeERJ-UP6 Series
귀하의 부품 번호
주문 가능
제조업체 표준 리드 타임: 28주
입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩284 |
| 10+ | ₩94 |
| 100+ | ₩80 |
| 500+ | ₩60 |
| 1000+ | ₩59 |
| 2000+ | ₩58 |
가격기준Each (Supplied on Cut Tape)
주문 최소수량: 1
주문 배수수량: 1
₩284
라인 메모 추가
이 주문에 한해 주문 확인서, 청구서, 발송장에 추가됨,
제품 정보
제조업체PANASONIC
제조업체 부품 번호ERJUP6J470V복사
제조업체 표준 리드 타임28주
주문 코드3598274
Product RangeERJ-UP6 Series
기술 데이터 시트
Resistance47ohm
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant, Anti-Surge
Product RangeERJ-UP6 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating400V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
제품 개요
ERJUP6J470V is an ERJ-UP type, ERJ-UP6 series high power, anti-surge and anti-sulphurated thick film chip resistor. This resistor provides anti-sulphurisation characteristics that avoid an open circuit caused by a sulphide disconnection. High resistance to sulphurisation is achieved through the use of an anti-sulphurated electrode structure and material in the manufacture of ERJ-UP series resistors. This ERJ-UP series is recommended for design in harsh or unclean environment applications where a device might be exposed to oil, gas or polluted soil.
- 47ohm resistance
- ±5% resistance tolerance
- 0805 [2012 Metric] resistor case
- ±200ppm/°C temperature coefficient
- High reliability: metal glaze thick film resistive element and three layers of electrodes
- ESD surge characteristics superior to standard metal film resistor
- Ag-PD based inner electrode and structure, suitable for both reflow and flow soldering
- Reference standards: EC 60115-8, JIS C 5201-8 and JEITA RC-2134C and AEC-Q200 compliant
- 400V voltage rating and 500mW power rating
- Category temperature range from -55 to +155°C
기술 사양
Resistance
47ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
ERJ-UP6 Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Sulfur Resistant, Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
법률 및 환경
관세 번호:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS 준수:추후 공고함
RoHS 프탈레이트 준수:추후 공고함
SVHC:To Be Advised
제품 준수 증명서 다운로드
제품 준수 증명서
