제품 정보
제품 개요
The AXO-00020 is a 210mm 30-way flat flexible Ribbon Cable with 1mm pitch. It consists of flat tin-plated copper conductors insulated between polyester based tapes. Depending on the type of interconnection used, reinforcement tapes can be added to the cable ends to allow for connector compatibility. The reinforcing tape bonded to underside for cable to ensure easy and accurate insertion into the connector. The parameter of transfer impedance ZT given in ohms/meter is used to characterise the shielding of flat cable. For the shielding of flat cable, the best compromise between good electromagnetic protection, light weight and a good flexibility has been achieved with 10μm aluminium foils which are wrapped around the flat cable to assure 360° coverage. This shield is grounded to one or several conductors by welding. This flat flexible cable is used for board-to-board interconnections in numerous applications.
- Flat flexible cable for use with FFC/FCP range of connectors
- High reliability
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
애플리케이션
Industrial, Consumer Electronics, Computers & Computer Peripherals, Imaging, Video & Vision, Communications & Networking, Signal Processing
기술 사양
30Core
Same Sided Contacts
210mm
-
1mm
8.3"
Grey
기술 문서 (1)
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서