제품 정보
제품 개요
The DG442DJZ is a single-pole single-throw (SPST) monolithic quad CMOS Analog Switch drop-in replacements for the popular DG201A and DG202 series devices. It includes four independent single-pole single-throw (SPST) analog switches, TTL and CMOS compatible digital inputs and a voltage reference for logic thresholds. This switch features lower analog ON resistance (<lt/>250ns) compared to the DG201A and DG202. Charge injection has been reduced, simplifying sample and hold applications. The improvements in this series switch are made possible by using a high voltage silicon-gate process. An epitaxial layer prevents the latch-up associated with older CMOS technologies. The 44V maximum voltage range permits controlling 40VP-P signals. Power supplies may be single ended from 5 to 34V, or split from ±5 to ±20V. The four switches are bilateral, equally matched for AC or bidirectional signals. The ON resistance variation with analog signals is quite low over a ±5V analog input range.
- Low charge injection
- TTL/CMOS Compatible
- Single or split supply operation
- Fast switching action
애플리케이션
Audio, Power Management, Communications & Networking, Test & Measurement, Automotive
기술 사양
Analogue Switch
85ohm
DIP
4Channels
85ohm
-
Through Hole
85°C
-
No SVHC (16-Jan-2020)
Single & Dual Supply
5V to 34V
16Pins
50ohm
SPST
-
-40°C
-
-
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서