제품 정보
제품 개요
The ICL3222CAZ is a powered RS-232 Transmitter/Receiver with part marking. It meets ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3V. Efficient on-chip charge pumps, coupled with manual and automatic power-down functions, reduce the A trickle. Data rates greater than 250kbps are guaranteed at worst case load conditions. This family is fully compatible with 3.3V only systems, mixed 3.3 and 5V systems and 5V only systems. It features an automatic power-down function which powers down the on-chip power-supply and driver circuits. This occurs when an attached peripheral device is shut off or the RS-232 cable is removed, conserving system power automatically without changes to the hardware or operating system. This device power up again when a valid RS-232 voltage is applied to any receiver input.
- 15kV ESD protected (human body model)
- Low power, Pin-compatible upgrade for 5V MAX221
- Latch-up free
- On-chip voltage converters require only four external 0.1μF capacitors
- Receiver hysteresis for improved noise immunity
- 250kbps Guaranteed minimum data rate
- 6V/ms Guaranteed minimum slew rate
- 1mA Low supply current in power-down state
애플리케이션
Automation & Process Control, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Communications & Networking, Power Management
기술 사양
RS232 Transceiver
2
250Kbps
5.5V
20Pins
±8 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM)
0°C
-
2Receivers
Full Duplex
3V
SSOP
-
-
70°C
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서