제품 정보
제품 개요
The ISL84514IBZ is a single-pole single-throw (SPST) precision low-voltage Analog Switch designed to operate from a single +2.4 to +12V supply. Targeted applications include battery powered equipment that benefit from the devices’ low power consumption (5µW) and low leakage currents (1nA). Low RON and fast switching speeds over a wide operating supply range make these switches ideal for use in industrial equipment, portable instruments and as input signal multiplexers for new generation, low supply voltage data converters. Some of the smallest packages available alleviate board space limitations and make Intersil’s newest line of low voltage switch an ideal solution for space constrained products. It is single-pole/single-throw (SPST) switch with normally open (NO) switch action.
- Single supply operation
- Fast switching action
- Minimum 2000V ESD protection per method 3015.7
- TTL/CMOS Compatible
- 3Ω Maximum flatness
- 10pC Maximum low charge injection
- <lt/>5µW Low power consumption
애플리케이션
Power Management, Communications & Networking, Test & Measurement, Medical, Audio, Imaging, Video & Vision
기술 사양
Analogue Switch
2.4V to 12V
SOIC
1Channels
10ohm
-
Surface Mount
85°C
-
No SVHC (07-Jul-2017)
Single Supply
10ohm
8Pins
-
SPST
-
-40°C
-
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서