제품 정보
제품 개요
CGA9N4X7R2J224K230KA is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
- AEC-Q200 qualified
- Capacitance is 0.22µF
- ±10% capacitance tolerance
- 2220 [5750 Metric] case size
- X7R dielectric characteristic
- Rated voltage (DC) is 630V
- Operating temperature range from -55°C to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
기술 사양
0.22µF
2220 [5750 Metric]
X7R
5.7mm
Wraparound
125°C
MSL 1 - Unlimited
630V
± 10%
CGA Series
5mm
-55°C
AEC-Q200
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서