제품 정보
제품 개요
The TPS70950DBVT is an Ultralow IQ Wide Input Low-dropout Regulator with reverse current protection designed for power-sensitive applications. A precision band-gap and error amplifier provides 2% accuracy over-temperature. Quiescent current of only 1µA make this device ideal solutions for battery-powered, always-on systems that require very little idle-state power dissipation. This device has thermal-shutdown, current-limit and reverse-current protections for added safety. This regulator can be put into shutdown mode by pulling the EN pin low. The shutdown current in this mode goes down to 150nA, typical. The TPS709 internal current limit helps protect the regulator during fault conditions. During current limit, the output sources a fixed amount of current that is largely independent of output voltage. It uses a PMOS pass transistor to achieve low dropout voltage.
- Ultralow IQ (1µA)
- Reverse current protection
- Low ISHUTDOWN (150nA)
- Supports 200mA peak output
- 2% Accuracy over-temperature
- Available in fixed-output voltages (1.2 to 6.5V)
- Thermal shutdown and over-current protection
- Green product and no Sb/Br
애플리케이션
Building Automation, Metering, Test & Measurement, Portable Devices, Wireless, Communications & Networking
기술 사양
Fixed
30V
5V
-
Positive Output
690mV
Surface Mount
5Pins
85°C
2.7V
1Outputs
5V
-
150mA
690mV
SOT-23
-40°C
5V 150mA LDO Voltage Regulators
기술 문서 (1)
TPS70950DBVT의 대체 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서