더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩3,185 |
10+ | ₩2,787 |
50+ | ₩2,309 |
100+ | ₩2,070 |
250+ | ₩1,911 |
500+ | ₩1,784 |
1000+ | ₩1,688 |
2500+ | ₩1,624 |
제품 정보
제품 개요
The SN74CBTLV3245APW is an octal FET Bus Switch features low ON-state resistance which allows connections to be made with minimal propagation delay. The device is organized as one 8-bit switch. When OE\ is low, the 8-bit bus switch is on and port A is connected to port B. When OE\ is high, the switch is open and the high-impedance state exists between the two ports. This device is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
- Rail-to-rail switching on data I/O ports
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
- 5Ω Switch connection between two ports
- Green product and no Sb/Br
애플리케이션
Communications & Networking
기술 사양
1Channels
FET Bus Switch
20Pins
TSSOP
3.6V
85°C
MSL 1 - Unlimited
64mA
1.7V
TSSOP
2.3V
-40°C
-
No SVHC (27-Jun-2018)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서