"POWER ONE"의 검색 결과67
element14 Korea에서 16-bit Microcontrollers의 광범위한 제품을 찾아보세요. Microchip, Nxp, Texas Instruments & Analog Devices를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 16-bit Microcontrollers 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩8,255 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART, USB | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
3123270 RoHS | Each | 1+ ₩1,427 | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | I2C, SPI, USI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | ||||
Each | 1+ ₩37,324 10+ ₩32,430 25+ ₩31,220 50+ ₩29,870 100+ ₩28,520 | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ ₩50,037 5+ ₩45,353 10+ ₩40,668 25+ ₩38,329 50+ ₩36,520 | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ ₩56,280 5+ ₩53,253 10+ ₩50,225 25+ ₩47,958 50+ ₩42,897 | Min: 1 / Mult: 1 | HCS12X Family S12XF Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 112Pins | LQFP | 88I/O's | CAN, SCI, SPI | 32KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XF | HCS12X | AEC-Q100 | |||||
Each | 1+ ₩16,990 25+ ₩16,621 100+ ₩16,252 | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | |||||
Each | 1+ ₩8,621 25+ ₩7,904 100+ ₩7,173 160+ ₩7,030 | Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 44Pins | TQFP | 35I/O's | I2C, SPI, UART | 8KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | |||||
Each | 1+ ₩15,566 10+ ₩12,645 25+ ₩12,052 50+ ₩11,840 100+ ₩11,628 가격 더 알아보기 | Min: 1 / Mult: 1 | HCS12X Family S12XS Series Microcontrollers | HCS12X | 16 bit | 40MHz | 64KB | 64Pins | LQFP | 44I/O's | CAN, SCI, SPI | 4KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XS | HCS12X | AEC-Q100 | |||||
Each | 1+ ₩36,424 10+ ₩27,604 25+ ₩25,840 50+ ₩25,836 100+ ₩25,556 | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
MICROCHIP | Each | 1+ ₩7,890 25+ ₩7,243 100+ ₩6,568 416+ ₩6,437 | Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 8 bit, 16 bit | 32MHz | 128KB | 44Pins | VQFN-EP | 34I/O's | I2C, SPI, USART, USB | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | ATmega128 | AVR | - | ||||
Each | 1+ ₩2,975 25+ ₩2,839 100+ ₩2,703 | Min: 1 / Mult: 1 | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 4KB | 14Pins | DIP | 12I/O's | I2C, SPI, UART | 512Byte | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24FV KA | PIC24 | AEC-Q100 | |||||
Each | 1+ ₩6,493 25+ ₩5,921 100+ ₩5,819 | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 256KB | 44Pins | TQFP | 35I/O's | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | AEC-Q100 | |||||
Each | 1+ ₩12,463 25+ ₩10,905 100+ ₩9,035 | Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 28Pins | SOIC | 21I/O's | CAN, I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | |||||
Each | 1+ ₩12,221 25+ ₩11,205 100+ ₩11,070 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ ₩11,682 25+ ₩10,222 100+ ₩8,470 160+ ₩7,593 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ ₩9,962 25+ ₩9,704 100+ ₩9,446 160+ ₩9,188 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ ₩3,966 25+ ₩3,639 100+ ₩3,352 | Min: 1 / Mult: 1 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 20Pins | SSOP | 18I/O's | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | |||||
Each | 1+ ₩5,123 25+ ₩4,712 | Min: 1 / Mult: 1 | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16 bit | 140MHz | 128KB | 28Pins | SPDIP | 21I/O's | CAN, I2C, SPI, UART | 16KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Through Hole | PIC24EP MC | PIC24 | AEC-Q100 | |||||
Each | 1+ ₩14,277 25+ ₩12,493 100+ ₩10,351 119+ ₩9,280 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | I2C, SPI, UART, USB | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ ₩3,080 25+ ₩2,785 100+ ₩2,560 | Min: 1 / Mult: 1 | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 4KB | 20Pins | SOIC | 18I/O's | I2C, SPI, UART | 512Byte | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | |||||
Each | 1+ ₩9,658 25+ ₩8,435 | Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 128KB | 28Pins | DIP | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Through Hole | PIC24HJ GP | PIC24 | AEC-Q100 | |||||
Each | 1+ ₩59,449 5+ ₩54,345 10+ ₩49,241 25+ ₩47,048 50+ ₩45,453 | Min: 1 / Mult: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | |||||
Each | 1+ ₩4,318 25+ ₩4,295 100+ ₩4,272 | Min: 1 / Mult: 1 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 20Pins | SOIC | 18I/O's | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | |||||
Each | 1+ ₩6,919 25+ ₩6,810 100+ ₩6,701 160+ ₩6,671 | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | AEC-Q100 | |||||
Each | 1+ ₩4,220 25+ ₩4,095 100+ ₩3,969 | Min: 1 / Mult: 1 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | QFN | 24I/O's | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 |