더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩39,335 |
10+ | ₩32,815 |
25+ | ₩30,842 |
160+ | ₩27,902 |
320+ | ₩27,114 |
제품 정보
제품 개요
The DS89C450-ENG+ is an ultra high speed flash microcontroller in 44 pin TQFP package. It is a standard 8051 compatible microcontroller and includes standard resources such as three timer/counters, serial port and four 8-bit I/O ports. The newly designed processor cores that execute instructions up to 12 times faster than the original 8051 at the same crystal speed. Typical applications have a speed improvement of up to 10 times. At 1MIPS/MHz, the microcontrollers achieve 33MIPS performance from a maximum 33MHz clock rate. It include 1KB of data RAM, a second full hardware serial port, seven additional interrupts, two extra levels of interrupt priority, programmable watchdog timer, brownout monitor and power-fail reset. Dual data pointers (DPTRs) are included with automatic increment/decrement and toggle select operation. The speed of MOVX data memory access can be adjusted by adding stretch values up to 10 machine cycles for flexibility in selecting external memory and peripherals.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Internal flash memory is 64KB
- Single cycle instruction in 30ns
- Supports four paged memory-access modes
- 256bytes scratchpad RAM
- Programmable clock divider
- Automatic hardware and software exit
- Allows access to entire external memory map
- Dynamically adjustable by software
- Automated Test Equipment (ATE); Building Energy Control and Management; Building Security and Door Access Control;
- Consumer Electronics; Data Logging; Gaming Equipment; HVAC; Industrial Control and Automation; Magstripe Reader/Scanner; Motor Control;
- Programmable Logic Controllers; Telephones; Uninterruptible Power Supplies; Vending; White Goods (Washers, Microwaves, Etc.)
애플리케이션
Embedded Design & Development, Automotive, Industrial, Automation & Process Control, Consumer Electronics, Motor Drive & Control, Security
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
DS8 Family DS89C4xx Series Microcontrollers
25MHz
44Pins
32I/O's
1KB
-
5.5V
85°C
DS8
-
No SVHC (21-Jan-2025)
8051
64KB
TQFP
UART
-
4.5V
-40°C
Surface Mount
DS89C4xx
MSL 3 - 168 hours
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서