더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩20,177 |
제품 정보
제품 개요
WLTC08IR60 replacement conical 0.8mm tip for WLIR60 weller's soldering iron. The tip is easy to replace and is perfect for user electronic soldering tasks. Solder skilfully and confidently with weller's 60W Soldering Iron with LED Halo Ring™. With its 360 degree illumination, ergonomic moulded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all user soldering needs. Applications are join wires (<lt/>8AWG), small appliances, model railroads, audio components, electronic repair, automotive, marine, hobby kits, jewellery, and crafts. Recommended applications are electronics, drone, audio repair, joining wires, recreational vehicle.
- Helps deliver heat to solder joints on PCBs and can also be used for general soldering tasks
- Width is 0.8mm, length is 52mm
기술 사양
0.8mm
Weller WLIR60 Soldering Iron
No SVHC (17-Dec-2015)
Conical
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Mexico
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서