더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩53,295 |
제품 정보
제품 개요
XC7A12T-1CPG238I is an Artix®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for low-power applications requiring serial transceivers and high DSP and logic throughput. Provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications.
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 6.6Gb/s transceiver speed, 211Gb/s serial bandwidth
- x4 Gen2 PCIe interface, 1,066Mb/s memory interface
- 1.2V to 3.3V I/O voltage
- 12,800 logic cells
- 2,000 slices, 171KB max distributed RAM configurable logic blocks (CLBs)
- 40 (18KB), 20 (36KB), 720 max (KB) block RAM blocks
- CSBGA238 package
- Industrial temperature range from -40°C to +100°C
경고
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
기술 사양
SRAM based FPGA
CSBGA
1
28nm (HKMG)
-40°C
Artix-7 XC7A12T
No SVHC (15-Jan-2018)
1.05V
Artix-7
CSBGA
12800
1
720Kbit
12800Logic Cells
238Pins
112I/O's
Surface Mount
100°C
-
MMCM, PLL
950mV
3.3V
112I/O's
12800Macrocells
464MHz
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서